text.skipToContent text.skipToNavigation

Manufacturer Part #

42692-2

Faston 18-14 AWG Non-Insulated Straight Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42692-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$1,174.00
USD
Quantity
Unit Price
20,000+
$0.0587
Product Variant Information section