text.skipToContent text.skipToNavigation

Manufacturer Part #

53241-2

Plasti-Grip 22-16 AWG Straight Closed Barrel Short Spring Spade Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
TE Connectivity 53241-2 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Fully Insulated
Type: Spade
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Voltage Rating: 1000V
Features & Applications

The Plasti-Grip Series is a 22-16 AWG Straight Closed Barrel Insulated End Short Spring Spade

Features:

  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) =  3.56 [.140] Max
  • Stud Diameter (mm [in]) = 4.17 [0.164]  
  • Stud Size = 8 [M4]
  • Shape = SPADE-029
  • Heavy Duty = No
  • Material = Phosphor Bronze 
  • Finish = Tin
  • Color = Red
  • Insulation Material = Vinyl

 

 

Pricing Section
Global Stock:
30,000
USA:
30,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$845.00
USD
Quantity
Unit Price
5,000+
$0.169
Product Variant Information section