text.skipToContent text.skipToNavigation

Manufacturer Part #

60394-1

20-16 AWG Straight Open Barrel Ring and Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60394-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 20-16
Features & Applications

The 60394-1 is a 20-16 AWG Straight Open Barrel Ring and Spade Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.79-3.56 [.110-.140]
  • Stud Diameter (mm [in]) = 4.82 [0.190]
  • Stud Size = 10
  • Shape = RING-001
  • Heavy Duty = No
  • Material = Brass
  • Finish = None
  • Wire Range (mm [AWG]) = 0.50-1.40² [20-16]
  • Stock Thickness (mm [in]) = 0.51 [0.020]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
189,000
Factory Lead Time:
20 Weeks
Minimum Order:
14000
Multiple Of:
14000
Total
$1,309.00
USD
Quantity
Unit Price
14,000+
$0.0935
Product Variant Information section