text.skipToContent text.skipToNavigation

Manufacturer Part #

60465-2

Faston Single Non-Insulated Quick Disconnect Tab Stud Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60465-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Tab
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Mounting Method: Stud Mount
Features & Applications

The Faston Series is a Single Non-Insulated Quick Disconnect Tab Stud Mount high-temperature tab is designed to crimp to heating element wire.

The tab end protrudes through a ceramic/high-temperature housing for mating with either a standard 250 or 312 FASTON receptacle.

Features:

  • Product Type = Terminal
  • Terminal Type = Tab
  • Connection Type = Single
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Finish = Tin
  • Mount Angle = 45°
  • Insulation Support = Without
  • Stud Diameter (mm [in]) = 4.34 [0.171]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$1,920.00
USD
Quantity
Unit Price
150
$0.132
400
$0.129
1,250
$0.127
2,500
$0.125
7,500+
$0.12
Product Variant Information section