text.skipToContent text.skipToNavigation

Manufacturer Part #

60775-1

Straight 18-14 AWG Open Barrel Regular Wire Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60775-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Spade
Wire Gauge: AWG 14-18
Features & Applications

The 60775-1 is a Straight 18-14 AWG Open Barrel Regular Wire Spade Tongue Terminal.

Features:

  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.54-3.56 [.100-.140] Max.
  • Stud Diameter (mm [in]) = 4.82 [0.190]
  • Stud Size = 10
  • Shape = SPADE-001
  • Heavy Duty = No
  • Material = Brass 
  •  Finish = None
  • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
  • Stock Thickness (mm [in]) = 0.46 [0.018]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$2,880.00
USD
Quantity
Unit Price
24,000+
$0.12
Product Variant Information section