text.skipToContent text.skipToNavigation

Manufacturer Part #

66359-6

18-14 AWG Bright Tin-Lead Brass Discrete Wire Crimp Pin Multimate Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66359-6 - Technical Attributes
Attributes Table
Type: Pin
Wire Gauge: AWG 18-14
Features & Applications

The 66359-6 is a 18-14 AWG Bright Tin-Lead Brass Discrete Wire Crimp Pin Multimate Connector.

The current capacity of each contact in any given connector is dependent on the heat rise resulting from the combination of electrical loads of all contacts in the connector arrangement and the maximum ambient temperature in which the connector will be operating.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Bright Tin-Lead
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Pin
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Bright Tin-Lead
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$4,560.00
USD
Quantity
Unit Price
12,000+
$0.38
Product Variant Information section