text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640445-4

MTA-156 14 Position Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2250
Product Specification Section
TE Connectivity 1-640445-4 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 1-640445-4 of MTA-156 series is a  14 Position Through-Hole Single Row Straight Wire to Board Header in a package of Box

Specifications:

  • 2–28 contact positions
  • Connectors terminate 26,28 and 30 AWG discrete wire or .050 [1.27] centerline ribbon cable
  • Color-coded housings
  • Maximum cable insulation diameter of .039 [0.99] with PVC insulation only
  • IDC contacts pre-loaded in receptacle housing
  • 30 V, 1 A contact rating
  • Contact design allows for gold-to-gold or tin-to-tin interface
  • Contacts are lubricated to prevent fretting corrosion
  • Wire feed-thru capability for daisy-chain wiring or closed end for point-to-point wiring
  • Connectors are polarized for proper mating
  • Manual and semiautomatic application tooling

View the MTA-156 series of Through-Hole Single Row Board Header

 

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.50
USD
Quantity
Unit Price
500
$0.715
1,000
$0.705
1,500
$0.695
2,500+
$0.68