text.skipToContent text.skipToNavigation

Manufacturer Part #

207528-9

Metrimate 12 Position Three Row Through-Hole Straight Square Grid Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 207528-9 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
440
Multiple Of:
440
Total
$5,720.00
USD
Quantity
Unit Price
440+
$13.00
Product Variant Information section