text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104361-1

AMPMODU Single Row 2 Position 2.54 mm Right Angle Through-Hole Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104361-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5112
Multiple Of:
5112
Total
$3,885.12
USD
Quantity
Unit Price
25
$0.845
75
$0.825
200
$0.81
400
$0.795
1,250+
$0.76
Product Variant Information section