text.skipToContent text.skipToNavigation

Manufacturer Part #

5-826646-0

50 Position 2.54 mm Single Row Vertical Mount Unshrouded Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-826646-0 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Unshrouded
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,856.00
USD
Quantity
Unit Price
3,600+
$4.96
Product Variant Information section