text.skipToContent text.skipToNavigation

Manufacturer Part #

5104338-4

AMP-LATCH 20 Position 2.54 mm Dual Row Through-HoleRight Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5104338-4 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 5104338-4 is a AMP-LATCH 20 Position Through-Hole Dual Row Right Angle Pin Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPLatch Product Line
  • Pin Contact type
  • Number of Positions are 20
  • Number of Rows are 2
  • Thermoplastic GF
  • With mating Alignment

View the 5104338 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
525
Multiple Of:
525
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$966.00
USD
Quantity
Unit Price
525+
$1.84
Product Variant Information section