text.skipToContent text.skipToNavigation

Manufacturer Part #

641207-2

MTA Series 2 Position 3.96 mm Pitch Right Angle Rear Bend Friction Lock Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 641207-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Natural
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
2,000+
$0.60
Product Variant Information section