Manufacturer Part #
647676-2
2 Position Single Row 3.96 mm Right Angle Header Unshrouded Male Pin Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12000 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2219 | ||||||||||
Product Specification Section
TE Connectivity 647676-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/16/2023 Details and Download
General Product Description:plug housing and header for Economic powerDescription of ChangesAdd alternative material for below parts.Reason for Changes:Product Improvement. Adding a second resin to accommodate market constraints. There are no performance changes, new parts have finished qualification test. Material certification and test report are available upon request to your local TE Connectivity Sales Engineer.First Ship Date of Changed Items (Changed Parts Only):18-AUG-2023
Part Status:
Active
Active
TE Connectivity 647676-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
12,000+
$0.0985
Product Variant Information section
Available Packaging
Package Qty:
12000 per Bag
Mounting Method:
PCB Mount