text.skipToContent text.skipToNavigation

Manufacturer Part #

68000-408HLF

Single Row 8 Position 2.54 mm Tin Square Male Pins Unshrouded BERGSTIK II Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 68000-408HLF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 MM
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
125
$0.164
300
$0.161
1,000
$0.157
2,000
$0.155
5,000+
$0.149
Product Variant Information section