text.skipToContent text.skipToNavigation

Manufacturer Part #

71609-306ALF

71609 Series 12 Position 2 Row 2.54 mm Solder Thru-Hole Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 71609-306ALF - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1000V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Grey
Insulation Resistance: 100000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
600
$0.94
1,200
$0.925
1,800+
$0.91
Product Variant Information section