text.skipToContent text.skipToNavigation

Référence fabricant

B18B-PHDSS(LF)(SN)

2 mm Pitch 18 Position SMT Dual Row Top Entry Shrouded Wire to Board Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2305
Product Specification Section
JST B18B-PHDSS(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 18
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The B18B-PHDSS(LF)(SN) is a part of PHD series 18 position 2 mm pitch Top entry Wire to Board Dual Row shrouded Header Crimp style Connector.

Features:

  • Contact
  • Reliable contact
  • Fully shrouded header

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete PHD Series of Connectors

Pricing Section
Stock global :
970
États-Unis:
970
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,32 $
USD
Quantité
Prix unitaire
1
$0.315
100
$0.305
300
$0.30
1 000
$0.29
3 000+
$0.28
Product Variant Information section