text.skipToContent text.skipToNavigation

Référence fabricant

BM02B-SRSS-TBT(LF)(SN)

BM02B Series 1.0 mm Pitch 2 Circuits Top Entry Surface Mount Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2348
Product Specification Section
JST BM02B-SRSS-TBT(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 2
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.7A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 100MΩ
Méthode de montage : PCB Mount
Fonctionnalités et applications

The BM02B-SRSS-TBT(LF)(SN) is a part of BM02B Series with Top Entry and Shrouded Header. It has an Operating Temperature range of -25° C to +85° C.  

Product Features:

  • Ultra-compact insulation displacement connector
    • 1.0 mm Pitch and only 3.0 mm high
  • Header designed for vaccum pick and place robotics
    • Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effect vacuum gripping equipment
  • Twin U-slot insulation displacement section
    • The insulation displacement section connected to each wire consists of two tin-plated slots, which ensures reliable connection
  • 3-point grip construction
    • The 3-point insulation grip feature and the strain relief ensure a firm grip on terminated wires and protection of the insulation displacement connection from possible damage
  • Current Rating : 0.7 A DC
  • Voltage Rating : 50 V DC
  • Contact resistance : Initial value/20 mO max
  • Insulation resistance : 100 MO min
  • Withstanding voltage : 500 V AC/minute
  • Applicable wire : AWG #30

View the Complete BM02B Series of Headers

Pricing Section
Stock global :
16 500
États-Unis:
16 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1500
Multiples de :
1500
Total 
435,00 $
USD
Quantité
Prix unitaire
1 500
$0.29
3 000
$0.285
4 500+
$0.28
Product Variant Information section