text.skipToContent text.skipToNavigation

Manufacturer Part #

BM08B-PASS-TFT(LF)(SN)

8 Position 2.0mm Pitch IDC Crimp Style Wire-to-Board SMT Shrouded Header.

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
JST BM08B-PASS-TFT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$282.50
USD
Quantity
Unit Price
500
$0.565
1,000
$0.56
1,500
$0.555
2,000
$0.55
2,500+
$0.54
Product Variant Information section