text.skipToContent text.skipToNavigation

Manufacturer Part #

DF9-15P-1V(32)

15 Position 1 mm Pitch Surface Mount Board to Board Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF9-15P-1V(32) - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 1 mm
Style/Orientation: Plug
Termination: Surface Mount
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$805.00
USD
Quantity
Unit Price
1,000
$0.805
2,000+
$0.785
Product Variant Information section