text.skipToContent text.skipToNavigation

Référence fabricant

S12B-PHDSS(LF)(SN)

PHD Series 12 Position Dual Row 2.0 mm Pitch Right Angle Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2326
Product Specification Section
JST S12B-PHDSS(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
754
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,28 $
USD
Quantité
Prix unitaire
1
$0.28
100
$0.275
300
$0.27
1 000
$0.265
3 000+
$0.25
Product Variant Information section