text.skipToContent text.skipToNavigation

Manufacturer Part #

2329915-1

Power Versa-Lock RECPT, 22-26 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2329915-1 - Technical Attributes
Attributes Table
Type: Receptacle
Current Rating: 5A
Voltage Rating: 600V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 22-26
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$559.50
USD
Quantity
Unit Price
15,000
$0.0373
30,000
$0.0366
45,000+
$0.036
Product Variant Information section