text.skipToContent text.skipToNavigation

Manufacturer Part #

5-965908-1

Pin Contact Tin 18-20 AWG Crimp Stamped

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
TE Connectivity 5-965908-1 - Technical Attributes
Attributes Table
Type: Stamped
Current Rating: 7.5A
Termination Style: Crimp
Contact Plating: Tin
Gender: Pin
Wire Gauge: AWG 18-20
Operating Temp Range: -40°C to +120°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
27000
Multiple Of:
27000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,968.30
USD
Quantity
Unit Price
27,000+
$0.0729
Product Variant Information section