text.skipToContent text.skipToNavigation

Manufacturer Part #

87631-5

AMPMODU MOD IV 10 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87631-5 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 87631-5 is a part of 87631 series AMPMODU 10 position dual row 2.54 mm pitch crimp MOD IV unloaded socket housing. It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Connector Type = Housing
    • Termination Method to Wire/Cable = Crimp 
    • Connector Series = Mod IV 
    • Number of Detents = 1
    • Housing Configuration = Both Ends Closed
    • Mating Connector Lock Type = Detent Latching
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 3
    • Voltage Rating (VAC) = 250
    • Termination Resistance (m?) = 12
    • Insulation Resistance (M?) = 5,000
    • Dielectric Withstanding Voltage (V) = 750
  • Body Features:
    • Centerline (mm [in]) = 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
    • Number of Positions = 10
    • Number of Rows = 2
  • Contact Features:
    • Contact Type = Socket
  • Housing Features:
    • Connector Style = Receptacle 
    • Mating Alignment Type = Latched
    • Housing Color = Black
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Nylon 

View the available 87631 series of socket housing

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
49 Weeks
Minimum Order:
12000
Multiple Of:
6000
Total
$8,940.00
USD
Quantity
Unit Price
6,000+
$0.745
Product Variant Information section