text.skipToContent text.skipToNavigation

Manufacturer Part #

NVR-02

2 Position 5.0mm Pitch Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST NVR-02 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$69.30
USD
Quantity
Unit Price
1,000
$0.0693
3,000
$0.0674
5,000
$0.0665
10,000
$0.0653
20,000+
$0.0635
Product Variant Information section