text.skipToContent text.skipToNavigation

Manufacturer Part #

ZER-10V-S

10 Position ZE HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
JST ZER-10V-S - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 10
Pitch: 1.5 mm
Style/Orientation: Board to Cable/Wire
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Receptacle, Female Sockets
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$137.00
USD
Quantity
Unit Price
2,000
$0.0685
4,000
$0.0673
8,000
$0.0662
10,000
$0.0658
30,000+
$0.0636
Product Variant Information section