text.skipToContent text.skipToNavigation

Manufacturer Part #

IEC-B-2

AC Power Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2543
Product Specification Section
Adam Tech IEC-B-2 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C13
Gender: Receptacle, Female Sockets
Rated Voltage (VAC): 250VAC
Rated Current: 15A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Panel Mount
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
25
$0.98
75
$0.955
150
$0.94
400
$0.92
1,000+
$0.88