text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-018H-SMT-TR

2 Conductors 3 Contacts 24 V 5 A Right Angle Surface Mount Male Power Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2520
Product Specification Section
Same Sky PJ-018H-SMT-TR - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polyamide / Nylon
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.00
USD
Quantity
Unit Price
600
$0.545
1,200
$0.535
1,800
$0.53
3,000+
$0.52