text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480276-0

6 Rectangular Connectors - Housings Receptacle Natural 0.202 (5.13mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480276-0 - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications
The 1-480276-0 is a Commercial MATE-N-LOK 6 Position Positive Lock Female Receptacle Housing Connector.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Mating Retention Type = Positive Lock
  • Row-to-Row Spacing (mm [in]) = 6.09 [0.240]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 6
  • Number of Rows = 2
  • Contact Type = Pin
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2
  • Packaging Method = Box
  • RoHS/ELV Compliance = ELV compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
2,000+
$0.48
Product Variant Information section