text.skipToContent text.skipToNavigation

Manufacturer Part #

1587985-1

2 Rectangular Connectors - Housings Receptacle Black 0.409" (10.40mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1587985-1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female
Pitch: 10.4 mm
Termination: Crimp
Color: Black
Fastening Type: Locking Ramp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
500+
$1.39
Product Variant Information section