text.skipToContent text.skipToNavigation

Manufacturer Part #

6-534237-8

AMPMODU MOD II 20 Position Single Row 2.54 mm Pitch Vertical Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 6-534237-8 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 20
No of Rows: 1
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Polyester
Color: Black
Fastening Type: Push-Pull
Mounting Method: Through Hole
Features & Applications

The 6-534237-8 is part of AMPMODU strip socket series which provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.  Mating of the post and receptacle contacts of this system is very tolerant.

This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and antioverstress stops.Operating temprature ranges from -65°C to +105°C

Product Features:

  • 20 Positions
  • Number of Rows = Single
  • Standard Profile
  • Termination Method to PC Board = Through Hole - Solder
  • Mounting Pattern  = 2.54 mm
  • Termination Method to PC Board = Through Hole - Solder
  • Contact - Rated Current (A) = 2
  • Dielectric Withstanding Voltage (V) = 750
  • Solder Tail Contact Plating = Tin over Nickel
  • Contact Base Material = Phosphor Bronze
  • Housing Entry Style = Top
  • Housing Material = Polyester PCT
  • Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
  • Contact Configuration = Short Point

View the complete series of AMPMODU strip sockets

Pricing Section
Global Stock:
82
USA:
82
880
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.80
USD
Quantity
Unit Price
10
$3.28
25
$3.24
75
$3.19
150
$3.16
400+
$3.08
Product Variant Information section