text.skipToContent text.skipToNavigation

Manufacturer Part #

AT8PS-CKIT

AT Series Dual Row 8 Position Pin and Socket Contacts with Wedge Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT8PS-CKIT - Technical Attributes
Attributes Table
Connector Type: Plug and Receptacle
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male/Female
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$180.00
USD
Quantity
Unit Price
2
$18.16
5
$18.00
20
$17.76
30
$17.69
75+
$17.41
Product Variant Information section