text.skipToContent text.skipToNavigation

Manufacturer Part #

281-663

800 V 26 A 28 AWG 12 AWG Red 4 Pole Through Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 281-663 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$230.00
USD
Quantity
Unit Price
50
$4.60
100
$4.55
150
$4.52
200
$4.50
250+
$4.44
Product Variant Information section