text.skipToContent text.skipToNavigation

Manufacturer Part #

282-696

2 Position Fuse Terminal Block w/o Blown Fuse Indication

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
WAGO 282-696 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 2
Wire Gauge: AWG 24-10
Features & Applications

The 282-696 is a 2 Position 24 - 10 AWG Fuse Terminal Block Without Blown Fuse Indication.

Features:

  • Product group : 1 (Rail Mounted Terminal Blocks)
  • Cross section : [mm²] 0.2 - 6 mm²
  • Cross section : [AWG] 24 - 10 AWG
  • Connection method : CAGE CLAMP® CONNECTION
  • Measured voltage EN : 400 V
  • Measured shock voltage : 6 kV
  • Pollution degree : 3
  • Weight : 17.22 g
  • Color : gray
  • Wiring type : Angled Type
  • No. of connection Points : 2
  • No. of potentials : 2
  • Strip length : 0.49 in
  • Mounting TS : 35
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$275.00
USD
Quantity
Unit Price
25
$11.00
50
$10.93
75
$10.89
100
$10.86
125+
$10.78
Product Variant Information section