text.skipToContent text.skipToNavigation

Manufacturer Part #

14311014401000

10 Position Single Row 14-30 AWG Har-Flexicon 3.50 FSV-10 B100 GN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14311014401000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Wire Gauge: AWG 14-30
Termination: Screw
Style: Plug
Pitch: 3.5 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,172.00
USD
Quantity
Unit Price
2
$12.05
5
$11.96
20
$11.81
50
$11.72
125+
$11.55
Product Variant Information section