text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1404

4 Conductor Blue Cage Clamp Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2002-1404 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 22-12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$277.00
USD
Quantity
Unit Price
100
$2.77
200
$2.74
300
$2.73
400
$2.72
500+
$2.68
Product Variant Information section