text.skipToContent text.skipToNavigation

Manufacturer Part #

2091-1424

PICO Max 4 Position 3.5 mm Right Angle Header Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
WAGO 2091-1424 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 3.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
78
USA:
78
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$22.13
USD
Quantity
Unit Price
25
$0.885
75
$0.865
200
$0.845
400
$0.83
1,250+
$0.795
Product Variant Information section