text.skipToContent text.skipToNavigation

Manufacturer Part #

221-485

splicing connector for Ex Applications 5-conductor with operating

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 221-485 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
No of Rows: 1
Termination: Push-In
Current Rating: 20A
Voltage Rating: 440V
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$112.00
USD
Quantity
Unit Price
100
$1.12
300
$1.10
1,000
$1.09
1,500+
$1.07
Product Variant Information section