text.skipToContent text.skipToNavigation

Manufacturer Part #

731-608

8 Positions 7.5mm Male Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 731-608 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Snappable
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$25.44
USD
Quantity
Unit Price
3
$8.48
10
$8.39
25
$8.33
75
$8.25
150+
$8.15
Product Variant Information section