text.skipToContent text.skipToNavigation

Manufacturer Part #

731-612/019-000

12 Position 7.5 mm Spacing Fixing Flange Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 731-612/019-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$121.30
USD
Quantity
Unit Price
10
$12.13
30
$12.01
40
$11.98
100
$11.89
150+
$11.79
Product Variant Information section