text.skipToContent text.skipToNavigation

Manufacturer Part #

796690-4

Wire to Board 4 Position 5 mm Pitch 30-12 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796690-4 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Wire Gauge: AWG 30-12
Termination: Screw Clamp
Style: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,280.00
USD
Quantity
Unit Price
600+
$1.90
Product Variant Information section