text.skipToContent text.skipToNavigation

Manufacturer Part #

796636-2

2 Position 5.08 mm Pitch Shrouded Terminal Block Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 796636-2 is a 2  Position 5.08 mm Pitch Shrouded Terminal Block Header.

Features:

  • Product Type = Connector
  • Type of Connector = Header
  • Shrouded = Yes
  • Mount Angle = Vertical
  • Current Rating, Max. (A) = 15
  • Voltage (VAC) = 300
  • Side Stackable = No
  • Number of Positions = 2
  • Number of Rows = Single
  • Threaded Flange = Without
  • Screw Flange = Without
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin
  • Housing Color = Green
  • Housing Material = Polyamide 6.6 GF
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50400
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,459.20
USD
Quantity
Unit Price
2,400
$0.154
4,800
$0.152
7,200
$0.151
9,600
$0.15
12,000+
$0.148
Product Variant Information section