text.skipToContent text.skipToNavigation

Manufacturer Part #

35TZV100M6.3X8

TZV Series 100 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Rubycon 35TZV100M6.3X8 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 100µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
336,600
USA:
336,600
171,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.40
USD
Quantity
Unit Price
900
$0.146
1,800
$0.144
3,600
$0.142
13,500+
$0.138
Product Variant Information section