text.skipToContent text.skipToNavigation

Manufacturer Part #

450BXW150MEFR18X45

BXW series 450V 150uF 20% 18x45mm 10000hrs Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Rubycon 450BXW150MEFR18X45 - Technical Attributes
Attributes Table
Series: BXW
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  45mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,800
USA:
7,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.00
USD
Quantity
Unit Price
200
$1.34
400
$1.33
600
$1.32
1,000+
$1.30
Product Variant Information section