text.skipToContent text.skipToNavigation

Manufacturer Part #

450MXG330MEFCSN35X30

MXG Series CAP ALUM 330UF 20% 450V SNAP

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 450MXG330MEFCSN35X30 - Technical Attributes
Attributes Table
Series: MXG
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.52A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
100
Total
$1,628.00
USD
Quantity
Unit Price
100
$4.15
200
$4.11
300
$4.09
400
$4.07
500+
$4.02
Product Variant Information section