text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXZ350ELL122ML20S

LXZ Series 1200 uF 35 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
United Chemi-Con ELXZ350ELL122ML20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1200µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
Total
$375.00
USD
Quantity
Unit Price
25
$0.80
75
$0.78
200
$0.76
400
$0.75
1,250+
$0.715
Product Variant Information section