text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMH101VND103MA63U

SMH Series 10000 uF 100 V ±20% Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
United Chemi-Con ESMH101VND103MA63U - Technical Attributes
Attributes Table
Series: SMH
Type: Can - Snap-In
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dimension: L  63mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
183
USA:
183
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$24.15
USD
Quantity
Unit Price
5
$4.83
20
$4.73
40
$4.68
125
$4.60
250+
$4.50
Product Variant Information section