text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS1C222MHD

PS Series 2200 uF 16V 105°C Ø12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPS1C222MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.40
USD
Quantity
Unit Price
100
$0.205
400
$0.198
1,500
$0.193
3,000
$0.191
7,500+
$0.185
Product Variant Information section