Manufacturer Part #
UWT1V331MNL1GS
WT Series 330 uF 35 V Ø10 x 10 mm 105°C SMT Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Nichicon UWT1V331MNL1GS - Product Specification
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
Nichicon UWT1V331MNL1GS - Technical Attributes
Attributes Table
| Series: | WT |
| Type: | V-Chip |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 300mA |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,500
USA:
32,500
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500
$0.135
1,500
$0.132
2,500
$0.131
7,500
$0.128
12,500+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount