text.skipToContent text.skipToNavigation

Manufacturer Part #

35SVPK180M

SVPK Series 35 v 180 uf 125'c 8x11.9mm Low ESR SMD OS-CON Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 35SVPK180M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 180µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Leakage Current: 1260µA
Dissipation Factor: 0.12%
Ripple Current: 1260mA
Operating Temp Range: -55°C to +125°C
Dimension: H  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.00
USD
Quantity
Unit Price
400
$0.745
800
$0.735
1,200
$0.73
1,600
$0.725
2,000+
$0.71
Product Variant Information section