Manufacturer Part #
PCV1D221MCL7GS
CV Series 20 V 220 uF 8 x 10 mm Polymer Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon PCV1D221MCL7GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon PCV1D221MCL7GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 220µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Dimension: | L 10mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$1.14
1,000
$1.13
1,500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount